-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21154DSP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 | |
RJK0354DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5101
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-20PA-2.54DS(75) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $5.5400 | Buy Now |
DISTI #
HIF3BA-20PA-2.54DS(75)-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 140 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0774 | Buy Now |
DISTI #
HIF3BA-20PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 20 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3BA-20PA-2.54DS) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.0500 / $4.0165 | Buy Now |
DISTI #
798-HIF3BA20PA254DS5
|
Mouser Electronics | Headers & Wire Housings 20P PIN HEADER T/H R/A 4-WALL CNG FINSH RoHS: Compliant | 133 |
|
$3.5700 / $6.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.3800 | Buy Now |
DISTI #
HIRHIF3BA-20PA-2.54DS(75)
|
Heilind Electronics | 610-0094-0-75 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1200 / $4.2000 | Buy Now |
DISTI #
000000000003976012
|
Sager | Headers & Wire Housings 20P PIN HEADER T/H R/A 4-WALL CNG FINSH Min Qty: 1 | 0 |
|
$3.4600 / $4.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIF3BA-20PA-2.54DS(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-20PA-2.54DS(75)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.354 inch | |
Body Depth | 0.701 inch | |
Body Length | 1.76 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |