Part Details for HIF3BA-34D-2.54R(11) by Hirose Electric Co Ltd
Overview of HIF3BA-34D-2.54R(11) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3BA-34D-2.54R(11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5145
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-34D-2.54R(11) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $5.6600 | Buy Now |
DISTI #
HIF3BA-34D-2.54R(11)-ND
|
DigiKey | CONN SOCKET 34POS IDC 28AWG GOLD Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8572 | Buy Now |
DISTI #
HIF3BA-34D-2.54R(1
|
Avnet Americas | Connector IDC Receptacle 34 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3BA-34D-2.54R(1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.5375 / $4.1035 | Buy Now |
DISTI #
798-HIF3BA34D254R11
|
Mouser Electronics | Headers & Wire Housings 34P IDC RIBB CBL CON HOUSING SOCKET TYPE RoHS: Compliant | 160 |
|
$3.5400 / $6.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.4600 | Buy Now |
DISTI #
HIRHIF3BA-34D-2.54R(11)
|
Heilind Electronics | 610-0027-3-11 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2000 / $4.5000 | Buy Now |
DISTI #
000000000003976055
|
Sager | Headers & Wire Housings 34P IDC RIBB CBL CON HOUSING SOCKET TYPE Min Qty: 1 | 0 |
|
$3.5400 / $4.7200 | Buy Now |
Part Details for HIF3BA-34D-2.54R(11)
HIF3BA-34D-2.54R(11) CAD Models
HIF3BA-34D-2.54R(11) Part Data Attributes
|
HIF3BA-34D-2.54R(11)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-34D-2.54R(11)
Hirose Electric Co Ltd
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.236 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.88 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |