There are no models available for this part yet.
Overview of HIF3BA-40D-2.54R(05) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HIF3BA-40D-2.54R(05) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK5159
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-40D-2.54R(05) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $7.1800 | Buy Now | |
DISTI #
HIF3BA-40D-2.54R(05)-ND
|
DigiKey | CONN SOCKET 40POS IDC 28AWG GOLD Min Qty: 40 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3530 | Buy Now | |
DISTI #
HIF3BA-40D-2.54R(0
|
Avnet Americas | Connector IDC Receptacle 40 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3BA-40D-2.54R(0) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.4875 / $5.2055 | Buy Now | |
DISTI #
798-HIF3BA40D254R05
|
Mouser Electronics | Headers & Wire Housings 40P IDC RIBB CBL CON HOUSING SOCKET TYPE RoHS: Compliant | 0 |
|
$4.4500 / $7.6200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.3800 | Buy Now | ||
DISTI #
HIRHIF3BA-40D-2.54R(05)
|
Heilind Electronics | 610-0028-6-05 EACH | Americas - 0 in Stock |
|
$4.9219 / $5.9834 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0800 / $5.7100 | Buy Now | ||
DISTI #
000000000003976070
|
Sager | Headers & Wire Housings 40P IDC RIBB CBL CON HOUSING SOCKET TYPE Min Qty: 1 | 0 |
|
$4.4900 / $5.9800 | Buy Now |
CAD Models for HIF3BA-40D-2.54R(05) by Hirose Electric Co Ltd
Part Data Attributes for HIF3BA-40D-2.54R(05) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Body Breadth
|
0.236 inch
|
Body Depth
|
0.567 inch
|
Body Length
|
2.18 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
650VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
40
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for HIF3BA-40D-2.54R(05)
This table gives cross-reference parts and alternative options found for HIF3BA-40D-2.54R(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3BA-40D-2.54R(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF3BA-40D-2.54R(11) | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | HIF3BA-40D-2.54R(05) vs HIF3BA-40D-2.54R(11) |
HIF3BA-40D-2.54R-CL(71) | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | HIF3BA-40D-2.54R(05) vs HIF3BA-40D-2.54R-CL(71) |