Part Details for HIF3BA-40D-2.54R by Hirose Electric Co Ltd
Overview of HIF3BA-40D-2.54R by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3BA-40D-2.54R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 76 |
|
$5.8100 / $12.4500 | Buy Now |
|
Quest Components | 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 2 |
|
$4.3400 / $6.5100 | Buy Now |
DISTI #
000000000003976069
|
Sager | Headers & Wire Housings 2.54MM 40P SOCKT IDC GOLD | 0 |
|
Buy Now | |
DISTI #
610-0028-6-00
|
Avnet Abacus | Conn IDC Connector SKT 40POS 2.54mm IDT ST Thru-Hole Bag - Tape and Reel (Alt: 610-0028-6-00) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HIF3BA-40D-2.54R
HIF3BA-40D-2.54R CAD Models
HIF3BA-40D-2.54R Part Data Attributes
|
HIF3BA-40D-2.54R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-40D-2.54R
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for HIF3BA-40D-2.54R
This table gives cross-reference parts and alternative options found for HIF3BA-40D-2.54R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3BA-40D-2.54R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87568-4062 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Molex | HIF3BA-40D-2.54R vs 87568-4062 |
15-47-1409 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | HIF3BA-40D-2.54R vs 15-47-1409 |
E842-812-4012-1AA | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | HIF3BA-40D-2.54R vs E842-812-4012-1AA |
842-812-4013-434H | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | HIF3BA-40D-2.54R vs 842-812-4013-434H |
87568-4044 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle, | Molex | HIF3BA-40D-2.54R vs 87568-4044 |
15-47-2407 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | HIF3BA-40D-2.54R vs 15-47-2407 |
PS-D4C40 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Japan Aviation Electronics Industry Limited | HIF3BA-40D-2.54R vs PS-D4C40 |
15-99-3409 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | HIF3BA-40D-2.54R vs 15-99-3409 |
66901-840 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Amphenol FCi | HIF3BA-40D-2.54R vs 66901-840 |
66901-640 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Amphenol FCi | HIF3BA-40D-2.54R vs 66901-640 |