Part Details for HIF3BA-50PA-2.54DSA(63) by Hirose Electric Co Ltd
Overview of HIF3BA-50PA-2.54DSA(63) by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3BA-50PA-2.54DSA(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4490
|
Newark | Conn, Header, 50Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Hirose(Hrs) HIF3BA-50PA-2.54DSA(63) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$3.7500 | Buy Now |
DISTI #
66AK5186
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard Rohs Compliant: Yes |Hirose(Hrs) HIF3BA-50PA-2.54DSA(63) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $5.7200 | Buy Now |
DISTI #
26-HIF3BA-50PA-2.54DSA(63)-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
24 In Stock |
|
$3.5774 / $6.1300 | Buy Now |
DISTI #
HIF3BA-50PA-2.54DS
|
Avnet Americas | Conn Ejector HDR 50 POS 2.54mm Solder ST Through Hole Tray - Trays (Alt: HIF3BA-50PA-2.54DS) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.5750 / $4.1470 | Buy Now |
DISTI #
798-F3BA50PA254DSA63
|
Mouser Electronics | Headers & Wire Housings | 67 |
|
$3.5700 / $6.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.5200 | Buy Now |
DISTI #
HIRHIF3BA-50PA-2.54DSA(63
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.9688 / $4.8000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $5.6300 | Buy Now |
|
Quest Components | 343 |
|
$3.5805 / $6.5100 | Buy Now | |
DISTI #
HIF3BA50PA2.54DSA
|
TME | HIF3BA-50PA-2.54DSA(63) Min Qty: 240 | 0 |
|
$3.1100 | RFQ |
Part Details for HIF3BA-50PA-2.54DSA(63)
HIF3BA-50PA-2.54DSA(63) CAD Models
HIF3BA-50PA-2.54DSA(63) Part Data Attributes
|
HIF3BA-50PA-2.54DSA(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-50PA-2.54DSA(63)
Hirose Electric Co Ltd
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.354 inch | |
Body Depth | 0.701 inch | |
Body Length | 3.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA;CUL;UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF3BA-50PA-2.54DSA(63)
This table gives cross-reference parts and alternative options found for HIF3BA-50PA-2.54DSA(63). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3BA-50PA-2.54DSA(63), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021521-00150C9LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | HIF3BA-50PA-2.54DSA(63) vs 20021521-00150C9LF |
20021521-00050T8LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HIF3BA-50PA-2.54DSA(63) vs 20021521-00050T8LF |
75867-108BLF | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | HIF3BA-50PA-2.54DSA(63) vs 75867-108BLF |
20021521-00050T4LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HIF3BA-50PA-2.54DSA(63) vs 20021521-00050T4LF |
75867-308BLF | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | HIF3BA-50PA-2.54DSA(63) vs 75867-308BLF |
3-1761712-5 | IDC LOW PRO HDR 50P RA LG LAT | TE Connectivity | HIF3BA-50PA-2.54DSA(63) vs 3-1761712-5 |
20021521-00150T4LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HIF3BA-50PA-2.54DSA(63) vs 20021521-00150T4LF |
20021521-00050T1LF | Minitek127®, Shrouded Board to Board Header, Surface Mount, 50 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | HIF3BA-50PA-2.54DSA(63) vs 20021521-00050T1LF |
20021521-00050C1LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HIF3BA-50PA-2.54DSA(63) vs 20021521-00050C1LF |
HT1325F-P2 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, ROHS COMPLIANT | Foxconn | HIF3BA-50PA-2.54DSA(63) vs HT1325F-P2 |