Part Details for HIF3BA-60P-2.54W(63) by Hirose Electric Co Ltd
Overview of HIF3BA-60P-2.54W(63) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3BA-60P-2.54W(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-HIF3BA-60P-2.54W(63)-ND
|
DigiKey | CONN HEADER VERT 60POS 2.54MM Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.6960 | Buy Now |
DISTI #
HIF3BA-60P-2.54W(6
|
Avnet Americas | Connector Wire to Board Header 60 Position 2.54mm Wire Wrap Straight Through Hole - Bag (Alt: HIF3BA-60P-2.54W(6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$10.9000 / $12.6440 | Buy Now |
DISTI #
798-HIF3BA60P254W63
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$10.6300 / $16.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.6400 | Buy Now |
DISTI #
HIRHIF3BA-60P-2.54W(63)
|
Heilind Electronics | 610-0505-3-63 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2300 / $14.3300 | Buy Now |
DISTI #
HIF3BA-60P-2.54W(6
|
Avnet Americas | Connector Wire to Board Header 60 Position 2.54mm Wire Wrap Straight Through Hole - Bag (Alt: HIF3BA-60P-2.54W(6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$10.9000 / $12.6440 | Buy Now |
DISTI #
HIF3BA60P2.54W-63
|
TME | HIF3BA-60P-2.54W(63) Min Qty: 200 | 0 |
|
$9.3500 | RFQ |
DISTI #
HIF3BA-60P-2.54W(6
|
Avnet Americas | Connector Wire to Board Header 60 Position 2.54mm Wire Wrap Straight Through Hole - Bag (Alt: HIF3BA-60P-2.54W(6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$10.9000 / $12.6440 | Buy Now |
DISTI #
000000000006119120
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$9.4600 / $11.6000 | Buy Now |