Part Details for HIF3BA-60PA-2.54WB(63) by Hirose Electric Co Ltd
Overview of HIF3BA-60PA-2.54WB(63) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3BA-60PA-2.54WB(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5201
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-60PA-2.54WB(63) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $12.6200 | Buy Now |
DISTI #
26-HIF3BA-60PA-2.54WB(63)-ND
|
DigiKey | CONN HEADER R/A 60POS 2.54MM Min Qty: 20 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4045 | Buy Now |
DISTI #
HIF3BA-60PA-2.54WB
|
Avnet Americas | Connector Wire to Board Header 60 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3BA-60PA-2.54WB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$7.8875 / $9.1495 | Buy Now |
DISTI #
798-IF3BA60PA254WB63
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$9.4900 / $12.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$7.7000 | Buy Now |
DISTI #
HIRHIF3BA-60PA-2.54WB(63)
|
Heilind Electronics | HEADER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4100 / $10.0400 | Buy Now |
DISTI #
HIF3BA-60PA-2.54WB
|
Avnet Americas | Connector Wire to Board Header 60 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3BA-60PA-2.54WB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$7.8875 / $9.1495 | Buy Now |
Part Details for HIF3BA-60PA-2.54WB(63)
HIF3BA-60PA-2.54WB(63) CAD Models
HIF3BA-60PA-2.54WB(63) Part Data Attributes:
|
HIF3BA-60PA-2.54WB(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-60PA-2.54WB(63)
Hirose Electric Co Ltd
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Board Mounting Option | HOLE .106 | |
Body Breadth | 0.354 inch | |
Body Depth | 0.811 inch | |
Body Length | 3.76 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CUL; UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |