Part Details for HIF3BA-60PA-2.54WB(71) by Hirose Electric Co Ltd
Overview of HIF3BA-60PA-2.54WB(71) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16260PAG8 | Renesas Electronics Corporation | 3.3V CMOS 12-Bit to 24-Bit Multiplexed D-Type Latch with 3-State Outputs, Bus-Hold | |
74ALVCHR16260PA | Renesas Electronics Corporation | BIDIRECTIONAL TRIPORT BUS |
Price & Stock for HIF3BA-60PA-2.54WB(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003976113
|
Sager | Headers & Wire Housings 60P PIN HEADER T/H 2 STAGE STACKING R/A | 0 |
|
Buy Now |
Part Details for HIF3BA-60PA-2.54WB(71)
HIF3BA-60PA-2.54WB(71) CAD Models
HIF3BA-60PA-2.54WB(71) Part Data Attributes
|
HIF3BA-60PA-2.54WB(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-60PA-2.54WB(71)
Hirose Electric Co Ltd
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body Breadth | 0.63 inch | |
Body Length | 3.76 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.197 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF3BA-60PA-2.54WB(71)
This table gives cross-reference parts and alternative options found for HIF3BA-60PA-2.54WB(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3BA-60PA-2.54WB(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021211-00060T4LF | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 60 Positions, 1.27 mm (.050in) Pitch. | Amphenol Communications Solutions | HIF3BA-60PA-2.54WB(71) vs 20021211-00060T4LF |
20021221-00060T9LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | HIF3BA-60PA-2.54WB(71) vs 20021221-00060T9LF |
20021211-00060T8LF | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 60 Positions, 1.27 mm (.050in) Pitch. | Amphenol Communications Solutions | HIF3BA-60PA-2.54WB(71) vs 20021211-00060T8LF |
20021122-00060T9LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol Communications Solutions | HIF3BA-60PA-2.54WB(71) vs 20021122-00060T9LF |
20021211-00060T8LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | HIF3BA-60PA-2.54WB(71) vs 20021211-00060T8LF |
20021122-00060T9LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | HIF3BA-60PA-2.54WB(71) vs 20021122-00060T9LF |
20021221-00060T4LF | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 60 Positions, 1.27mm (0.500in) Pitch. | Amphenol Communications Solutions | HIF3BA-60PA-2.54WB(71) vs 20021221-00060T4LF |
20021221-00060D9LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | HIF3BA-60PA-2.54WB(71) vs 20021221-00060D9LF |
20021221-00060T9LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | Amphenol Communications Solutions | HIF3BA-60PA-2.54WB(71) vs 20021221-00060T9LF |
20021221-00060D8LF | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 60 Positions, 1.27mm (0.500in) Pitch. | Amphenol Communications Solutions | HIF3BA-60PA-2.54WB(71) vs 20021221-00060D8LF |