Part Details for HIF3BA-64PA-2.54DS(75) by Hirose Electric Co Ltd
Overview of HIF3BA-64PA-2.54DS(75) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3BA-64PA-2.54DS(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5210
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-64PA-2.54DS(75) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 / $11.1000 | Buy Now |
DISTI #
H126220-ND
|
DigiKey | CONN HEADER R/A 64POS 2.54MM Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7755 | Buy Now |
DISTI #
HIF3BA-64PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 64 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3BA-64PA-2.54DS) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$6.1250 / $8.0475 | Buy Now |
DISTI #
798-HF3BA64PA254DS75
|
Mouser Electronics | Headers & Wire Housings 64P R/A HEADER GOLD 2.54MM PITCH RoHS: Compliant | 0 |
|
$8.5000 / $11.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$6.7700 | Buy Now |
DISTI #
HIRHIF3BA-64PA-2.54DS(75)
|
Heilind Electronics | 610-0101-4-75 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5200 / $9.7700 | Buy Now |
DISTI #
HIF3BA-64PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 64 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3BA-64PA-2.54DS) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$6.1250 / $8.0475 | Buy Now |
Part Details for HIF3BA-64PA-2.54DS(75)
HIF3BA-64PA-2.54DS(75) CAD Models
HIF3BA-64PA-2.54DS(75) Part Data Attributes:
|
HIF3BA-64PA-2.54DS(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-64PA-2.54DS(75)
Hirose Electric Co Ltd
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.354 inch | |
Body Depth | 0.701 inch | |
Body Length | 3.96 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |