Part Details for HIF3BAE-60PD-254R-MC by Hirose Electric Co Ltd
Overview of HIF3BAE-60PD-254R-MC by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3BAE-60PD-254R-MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5227
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BAE-60PD-254R-MC Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6000 / $23.4000 | Buy Now |
DISTI #
HIF3BAE-60PD-254R-
|
Avnet Americas | Connector IDC Plug 60 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3BAE-60PD-254R-) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$12.8750 / $16.9650 | Buy Now |
DISTI #
798-HIF3BAE60PD254RM
|
Mouser Electronics | Headers & Wire Housings 60P IDC RIBBON CABLE IN-LINE PLUG RoHS: Compliant | 0 |
|
$15.0800 / $15.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$14.2700 | Buy Now |
DISTI #
HIRHIF3BAE-60PD-254R-MC
|
Heilind Electronics | 611-0059-6-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0500 / $23.4000 | Buy Now |
DISTI #
HIF3BAE-60PD-254R-
|
Avnet Americas | Connector IDC Plug 60 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3BAE-60PD-254R-) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$12.8750 / $16.9650 | Buy Now |
DISTI #
000000000003976142
|
Sager | Headers & Wire Housings 60P IDC RIBBON CABLE IN-LINE PLUG Min Qty: 1 | 0 |
|
$12.7000 / $15.6000 | Buy Now |
Part Details for HIF3BAE-60PD-254R-MC
HIF3BAE-60PD-254R-MC CAD Models
HIF3BAE-60PD-254R-MC Part Data Attributes:
|
HIF3BAE-60PD-254R-MC
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HIF3BAE-60PD-254R-MC
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |