Part Details for HIF3BAF-40PA-2.54DSA(63) by Hirose Electric Co Ltd
Overview of HIF3BAF-40PA-2.54DSA(63) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3BAF-40PA-2.54DSA(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5243
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BAF-40PA-2.54DSA(63) Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $4.9800 | Buy Now |
DISTI #
26-HIF3BAF-40PA-2.54DSA(63)-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
75 In Stock |
|
$2.7500 / $3.9000 | Buy Now |
DISTI #
HIF3BAF-40PA-2.54D
|
Avnet Americas | Connector Wire to Board Header 40 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3BAF-40PA-2.54D) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.1125 / $3.6105 | Buy Now |
DISTI #
798-3BAF40PA254DSA63
|
Mouser Electronics | Headers & Wire Housings | 149 |
|
$2.9900 / $5.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $4.9000 | Buy Now |