There are no models available for this part yet.
Overview of HIF3BB-60D-2.54C(63) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3BB-60D-2.54C(63) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK5285
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BB-60D-2.54C(63) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.2600 | Buy Now | |
DISTI #
26-HIF3BB-60D-2.54C(63)-ND
|
DigiKey | CONN SOCKET HSG 60POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
68 In Stock |
|
$1.8907 / $3.6400 | Buy Now | |
DISTI #
HIF3BB-60D-2.54C(6
|
Avnet Americas | Connector Wire to Board Housing Receptacle 60 Position 2.54mm Crimp Straight Cable Mount - Bag (Alt: HIF3BB-60D-2.54C(6) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$2.0375 / $2.3635 | Buy Now | |
DISTI #
798-HIF3BB60D254C63
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 90 |
|
$1.9600 / $3.6200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.9900 | Buy Now | ||
DISTI #
HIRHIF3BB-60D-2.54C(63)
|
Heilind Electronics | 610-1062-0-63 EACH | Americas - 0 in Stock |
|
$2.5469 / $3.2600 | Buy Now | |
Onlinecomponents.com | Ribbon Cable Connectors Compliant with MIL-C-83503 Standard RoHS: Compliant | 0 |
|
$1.8700 / $2.7700 | Buy Now | ||
DISTI #
HIF3BB60D2.54C-63
|
TME | HIF3BB-60D-2.54C(63) Min Qty: 1000 | 0 |
|
$1.8500 | RFQ | |
DISTI #
000000000006119196
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.0400 / $2.7200 | Buy Now | |
DISTI #
C1S312301125460
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 844 |
|
$0.8130 / $3.6500 | Buy Now |
CAD Models for HIF3BB-60D-2.54C(63) by Hirose Electric Co Ltd
Part Data Attributes for HIF3BB-60D-2.54C(63) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Connector Type
|
BOARD CONNECTOR
|