Part Details for HIF3BB-60PA-2.54DS(63) by Hirose Electric Co Ltd
Overview of HIF3BB-60PA-2.54DS(63) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3BB-60PA-2.54DS(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5289
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BB-60PA-2.54DS(63) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $7.0200 | Buy Now |
DISTI #
26-HIF3BB-60PA-2.54DS(63)-ND
|
DigiKey | CONN HEADER R/A 60POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
60 In Stock |
|
$4.3834 / $7.5100 | Buy Now |
DISTI #
HIF3BB-60PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 60 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3BB-60PA-2.54DS) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$4.3875 / $5.0895 | Buy Now |
DISTI #
798-IF3BB60PA254DS63
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$5.3200 / $7.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.3200 | Buy Now |
DISTI #
HIRHIF3BB-60PA-2.54DS(63)
|
Heilind Electronics | HEADER | Americas - 0 in Stock |
|
$4.8750 / $5.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1200 / $6.9100 | Buy Now |
DISTI #
HIF3BB60PA254DS-63
|
TME | HIF3BB-60PA-2.54DS(63) Min Qty: 240 | 0 |
|
$3.8200 | RFQ |
Part Details for HIF3BB-60PA-2.54DS(63)
HIF3BB-60PA-2.54DS(63) CAD Models
HIF3BB-60PA-2.54DS(63) Part Data Attributes
|
HIF3BB-60PA-2.54DS(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BB-60PA-2.54DS(63)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |