Part Details for HIF3BB-64D-2.54C(63) by Hirose Electric Co Ltd
Overview of HIF3BB-64D-2.54C(63) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3BB-64D-2.54C(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5293
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BB-64D-2.54C(63) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.4800 | Buy Now |
DISTI #
26-HIF3BB-64D-2.54C(63)-ND
|
DigiKey | CONN SOCKET HSG 64POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
23 In Stock |
|
$2.2407 / $3.8600 | Buy Now |
DISTI #
HIF3BB-64D-2.54C(6
|
Avnet Americas | Connector Wire to Board Housing Receptacle 64 Position 2.54mm Crimp Straight Cable Mount - Bag (Alt: HIF3BB-64D-2.54C(6) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$2.1750 / $2.5230 | Buy Now |
DISTI #
798-HIF3BB64D254C63
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 84 |
|
$2.0800 / $3.8500 | Buy Now |
|
Future Electronics | Conn Housing 64POS 2.54MM Dual RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$2.1400 / $2.3200 | Buy Now |
DISTI #
HIRHIF3BB-64D-2.54C(63)
|
Heilind Electronics | 610-1063-2-63 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ribbon Cable Connectors Compliant with MIL-C-83503 Standard RoHS: Compliant | 0 |
|
$1.9800 / $2.9600 | Buy Now |
DISTI #
HIF3BB64D2.54C-63
|
TME | HIF3BB-64D-2.54C(63) Min Qty: 1000 | 0 |
|
$1.9800 | RFQ |
DISTI #
000000000006119204
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.1800 / $2.9000 | Buy Now |
DISTI #
C1S312300863651
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Bulk | 37 |
|
$2.5000 / $3.5500 | Buy Now |
Part Details for HIF3BB-64D-2.54C(63)
HIF3BB-64D-2.54C(63) CAD Models
HIF3BB-64D-2.54C(63) Part Data Attributes
|
HIF3BB-64D-2.54C(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BB-64D-2.54C(63)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |