There are no models available for this part yet.
Overview of HIF3BBF-50PA-2.54DS(75) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21154DSP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 | |
RJK0354DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |
Price & Stock for HIF3BBF-50PA-2.54DS(75) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK5302
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BBF-50PA-2.54DS(75) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $8.3800 | Buy Now | |
DISTI #
HIF3BBF-50PA-2.54DS(75)-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8680 | Buy Now | |
DISTI #
HIF3BBF-50PA-2.54D
|
Avnet Americas | Connector Wire to Board Header 50 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3BBF-50PA-2.54D) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.6125 / $6.0755 | Buy Now | |
DISTI #
798-HF3BF50PA254DS75
|
Mouser Electronics | Headers & Wire Housings 50P R/A HEADER GOLD 2.54MM PITCH RoHS: Compliant | 0 |
|
$5.1000 / $8.5600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.1100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7800 / $6.3600 | Buy Now | ||
DISTI #
000000000003976230
|
Sager | Headers & Wire Housings 50P R/A HEADER GOLD 2.54MM PITCH Min Qty: 1 | 0 |
|
$5.2400 / $6.9800 | Buy Now |
CAD Models for HIF3BBF-50PA-2.54DS(75) by Hirose Electric Co Ltd
Part Data Attributes for HIF3BBF-50PA-2.54DS(75) by Hirose Electric Co Ltd
HIF3BBF-50PA-2.54DS(75)
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
HIF3BBF-50PA-2.54DS(75)Hirose Electric Co LtdVS
-