Part Details for HIF3BBG-64PA-2.54DSA(63) by Hirose Electric Co Ltd
Overview of HIF3BBG-64PA-2.54DSA(63) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3BBG-64PA-2.54DSA(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5312
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BBG-64PA-2.54DSA(63) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 / $7.7600 | Buy Now |
DISTI #
26-HIF3BBG-64PA-2.54DSA(63)-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 15 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8820 | Buy Now |
DISTI #
HIF3BBG-64PA-2.54D
|
Avnet Americas | Connector Wire to Board Header 64 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3BBG-64PA-2.54D) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.8500 / $5.6260 | Buy Now |
DISTI #
798-3BBG64PA254DSA63
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$4.8300 / $8.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.7400 | Buy Now |
|
Onlinecomponents.com | Ribbon Cable Connectors Compliant with MIL-C-83503 Standard RoHS: Compliant | 0 |
|
$4.4300 / $6.6000 | Buy Now |
DISTI #
000000000006119222
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$4.8500 / $6.4700 | Buy Now |