-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4492
|
Newark | Pin Header, Straight, 2Row, 2.54Mm Rohs Compliant: Yes |Hirose(Hrs) HIF3BD-10PA-2.54DSA(63) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 713 |
|
$1.8000 | Buy Now |
DISTI #
66AK5320
|
Newark | Pin Header, Straight, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Hif3B Series Rohs Compliant: Yes |Hirose(Hrs) HIF3BD-10PA-2.54DSA(63) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.7800 | Buy Now |
DISTI #
26-HIF3BD-10PA-2.54DSA(63)-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1730 In Stock |
|
$1.6019 / $3.0800 | Buy Now |
DISTI #
HIF3BD-10PA-2.54DS
|
Avnet Americas | Conn Ejector HDR 10 POS 2.54mm Solder ST Through Hole Tray - Trays (Alt: HIF3BD-10PA-2.54DS) RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 180 |
|
RFQ | |
DISTI #
798-F3BD10PA254DSA63
|
Mouser Electronics | Headers & Wire Housings | 849 |
|
$1.7100 / $3.0700 | Buy Now |
|
Future Electronics | Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 to 85 , RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$2.0500 / $2.3300 | Buy Now |
DISTI #
HIRHIF3BD-10PA-2.54DSA(63
|
Heilind Electronics | 610-0181-3-63 | Americas - 0 in Stock |
|
$1.9063 / $2.3167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $2.7400 | Buy Now |
|
Quest Components | 315 |
|
$2.1053 / $3.4140 | Buy Now | |
DISTI #
HIF3BD-10PA-2.54DS
|
Avnet Americas | Conn Ejector HDR 10 POS 2.54mm Solder ST Through Hole Tray - Trays (Alt: HIF3BD-10PA-2.54DS) RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 180 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIF3BD-10PA-2.54DSA(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BD-10PA-2.54DSA(63)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body Breadth | 0.354 inch | |
Body Depth | 0.547 inch | |
Body Length | 1.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HIF3BD-10PA-2.54DSA(63). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3BD-10PA-2.54DSA(63), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF3BD-10PA-2.54DS(63) | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | HIF3BD-10PA-2.54DSA(63) vs HIF3BD-10PA-2.54DS(63) |
TLW-105-01-G-D-RA | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | HIF3BD-10PA-2.54DSA(63) vs TLW-105-01-G-D-RA |
10129382-910004ALF | Board Connector | Amphenol FCi | HIF3BD-10PA-2.54DSA(63) vs 10129382-910004ALF |