Part Details for HIF3BD-10PD-2.54R-MC(63) by Hirose Electric Co Ltd
Overview of HIF3BD-10PD-2.54R-MC(63) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3BD-10PD-2.54R-MC(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5323
|
Newark | In-Line Type Mil Standard Ribbon Cable Connectors |Hirose(Hrs) HIF3BD-10PD-2.54R-MC(63) Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $11.5300 | Buy Now |
DISTI #
26-HIF3BD-10PD-2.54R-MC(63)-ND
|
DigiKey | CONN HEADER 10POS IDC 28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
92 In Stock |
|
$6.5449 / $10.9900 | Buy Now |
DISTI #
HIF3BD-10PD-2.54R-
|
Avnet Americas | Connector IDC Plug 10 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3BD-10PD-2.54R-) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$6.7000 / $7.7720 | Buy Now |
DISTI #
798-F3BD10PD254RMC63
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.5400 / $8.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$6.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4900 / $9.4600 | Buy Now |
Part Details for HIF3BD-10PD-2.54R-MC(63)
HIF3BD-10PD-2.54R-MC(63) CAD Models
HIF3BD-10PD-2.54R-MC(63) Part Data Attributes
|
HIF3BD-10PD-2.54R-MC(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BD-10PD-2.54R-MC(63)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.335 inch | |
Body Depth | 0.933 inch | |
Body Length | 1.259 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | GUIDE SLOT(S) | |
Rated Current (Signal) | 1 A | |
Reference Standard | MIL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |