Part Details for HIF3C-26D-2.54C by Hirose Electric Co Ltd
Overview of HIF3C-26D-2.54C by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HIF3C-26D-2.54C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIF3C-26D-2.54C
|
TME | Connector: wire-board, plug, female, HIF3C, 2.54mm, PIN: 26 Min Qty: 1 | 72 |
|
$1.0200 / $1.4100 | Buy Now |
DISTI #
562-0130-3-00
|
Avnet Abacus | Conn Ribbon Cable Connector SKT 26 POS 2.54mm Crimp ST Cable Mount (Alt: 562-0130-3-00) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for HIF3C-26D-2.54C
HIF3C-26D-2.54C CAD Models
HIF3C-26D-2.54C Part Data Attributes
|
HIF3C-26D-2.54C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3C-26D-2.54C
Hirose Electric Co Ltd
Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body Breadth | 0.279 inch | |
Body Depth | 0.555 inch | |
Body Length | 1.478 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for HIF3C-26D-2.54C
This table gives cross-reference parts and alternative options found for HIF3C-26D-2.54C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3C-26D-2.54C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65486-026 | Board Connector, 26 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | Amphenol FCi | HIF3C-26D-2.54C vs 65486-026 |
65981-024LF | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | HIF3C-26D-2.54C vs 65981-024LF |
66415-024LF | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HIF3C-26D-2.54C vs 66415-024LF |
65239-013LF | Dubox® 2.54mm, Crimp-to-Wire Housing, Double Row, 26 Position. | Amphenol Communications Solutions | HIF3C-26D-2.54C vs 65239-013LF |
65486-026LF | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | HIF3C-26D-2.54C vs 65486-026LF |
65239-013LF | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, ROHS COMPLIANT | Amphenol FCi | HIF3C-26D-2.54C vs 65239-013LF |
78514-026 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Latch | Amphenol FCi | HIF3C-26D-2.54C vs 78514-026 |
65832-012LF | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HIF3C-26D-2.54C vs 65832-012LF |
71602-526LF | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, LEAD FREE | Amphenol FCi | HIF3C-26D-2.54C vs 71602-526LF |
51110-2650 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, | Molex | HIF3C-26D-2.54C vs 51110-2650 |