Part Details for HIF3CA-16PA-2.54DSA(63) by Hirose Electric Co Ltd
Overview of HIF3CA-16PA-2.54DSA(63) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA116PA | Texas Instruments | Ultra Low Input Bias Current Instrumentation Amplifier 16-PDIP -40 to 85 | |
BQ79616PAPRQ1 | Texas Instruments | 16-S automotive precision battery monitor, balancer and integrated protector with ASIL-D compliance 64-HTQFP -40 to 125 | |
BQ79616PAPR | Texas Instruments | 16-S precision battery monitor, balancer and integrated protector with stacking interface 64-HTQFP -40 to 125 |
Price & Stock for HIF3CA-16PA-2.54DSA(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5331
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3CA-16PA-2.54DSA(63) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $3.1600 | Buy Now |
DISTI #
26-HIF3CA-16PA-2.54DSA(63)-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 160 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4319 | Buy Now |
DISTI #
HIF3CA-16PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 16 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3CA-16PA-2.54DS) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-F3CA16PA254DSA63
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.9000 / $3.5200 | Order Now |
|
Onlinecomponents.com | Ribbon Cable Connectors Compliant with MIL-C-83503 Standard RoHS: Compliant | 0 |
|
$1.7900 / $2.4000 | Buy Now |
DISTI #
HIF3CA16PA2.54DSA
|
TME | HIF3CA-16PA-2.54DSA(63) Min Qty: 640 | 0 |
|
$1.7100 | RFQ |
DISTI #
000000000006119235
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.9800 / $2.6400 | Buy Now |
Part Details for HIF3CA-16PA-2.54DSA(63)
HIF3CA-16PA-2.54DSA(63) CAD Models
HIF3CA-16PA-2.54DSA(63) Part Data Attributes
|
HIF3CA-16PA-2.54DSA(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3CA-16PA-2.54DSA(63)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |