-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10PAEKSP#W5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
QS3VH16210PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch | |
R5F10PAELSP#G5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5364
|
Newark | 2.54Mm Pitch Ribbon Cable Connectors (Pin Header) Rohs Compliant: Yes |Hirose(Hrs) HIF3E-10PA-2.54DSA(71) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $1.8600 | Buy Now |
DISTI #
HIF3E-10PA-2.54DSA(71)-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 110 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5696 | Buy Now |
DISTI #
HIF3E-10PA-2.54DSA
|
Avnet Americas | Connector Wire to Board Header 10 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3E-10PA-2.54DSA) RoHS: Not Compliant Min Qty: 110 Package Multiple: 110 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1625 / $1.3485 | Buy Now |
DISTI #
798-HIF3E10PA254DSA1
|
Mouser Electronics | Headers & Wire Housings 10P PIN HEADER T/H STRAIGHT CNGE FINISH RoHS: Compliant | 0 |
|
$1.0800 / $2.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
DISTI #
HIRHIF3E-10PA-2.54DSA(71)
|
Heilind Electronics | 614-0061-7-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.54mm Pitch Ribbon Cable Connectors (Pin Header) RoHS: Compliant | 0 |
|
$1.0500 / $1.4500 | Buy Now |
DISTI #
HIF3E10PA254DSA-71
|
TME | HIF3E-10PA-2.54DSA(71) Min Qty: 110 | 0 |
|
$0.9700 | RFQ |
DISTI #
000000000003976311
|
Sager | Headers & Wire Housings 10P PIN HEADER T/H STRAIGHT CNGE FINISH Min Qty: 1 | 0 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
C1S312300232693
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Tray | 21 |
|
$1.0000 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIF3E-10PA-2.54DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3E-10PA-2.54DSA(71)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.244 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HIF3E-10PA-2.54DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3E-10PA-2.54DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609-1057E | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | HIF3E-10PA-2.54DSA(71) vs 609-1057E |
20021121-00010D2LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | HIF3E-10PA-2.54DSA(71) vs 20021121-00010D2LF |
20021521-00010D1LF | Minitek127®, Shrouded Board to Board Header, Surface Mount, 10 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | HIF3E-10PA-2.54DSA(71) vs 20021521-00010D1LF |
609-1037 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | Thomas & Betts | HIF3E-10PA-2.54DSA(71) vs 609-1037 |
20021121-00010T1LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HIF3E-10PA-2.54DSA(71) vs 20021121-00010T1LF |
52601-G10-2R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | HIF3E-10PA-2.54DSA(71) vs 52601-G10-2R |
20021521-00010D1LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HIF3E-10PA-2.54DSA(71) vs 20021521-00010D1LF |
73546-105LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | HIF3E-10PA-2.54DSA(71) vs 73546-105LF |
20021521-00110T9LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | HIF3E-10PA-2.54DSA(71) vs 20021521-00110T9LF |
20021121-00010C6LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | HIF3E-10PA-2.54DSA(71) vs 20021121-00010C6LF |