Part Details for HIF3F-34PA-2.54DSA(71) by Hirose Electric Co Ltd
Overview of HIF3F-34PA-2.54DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3F-34PA-2.54DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5399
|
Newark | Box Type Pin Header To Prevent Mis-Insertion |Hirose(Hrs) HIF3F-34PA-2.54DSA(71) Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $5.3400 | Buy Now |
DISTI #
H123825-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
175 In Stock |
|
$3.4416 / $5.9300 | Buy Now |
DISTI #
HIF3F-34PA-2.54DSA
|
Avnet Americas | Connector Wire to Board Header 34 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3F-34PA-2.54DSA) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.9375 / $3.8715 | Buy Now |
DISTI #
798-HIF3F34PA254DSA1
|
Mouser Electronics | Headers & Wire Housings 34P PIN HEADER T/H STRAIGHT CNGE FINISH RoHS: Compliant | 569 |
|
$3.3000 / $5.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.9700 | Buy Now |
DISTI #
HIRHIF3F-34PA-2.54DSA(71)
|
Heilind Electronics | 615-0066-7-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6600 / $5.3400 | Buy Now |
|
Quest Components | 156 |
|
$3.3707 / $5.4660 | Buy Now | |
DISTI #
HIF3F34PA254DSA-71
|
TME | HIF3F-34PA-2.54DSA(71) Min Qty: 240 | 0 |
|
$2.6600 | RFQ |
DISTI #
000000000003976347
|
Sager | Headers & Wire Housings 34P PIN HEADER T/H STRAIGHT CNGE FINISH Min Qty: 1 | 0 |
|
$2.8900 / $3.5500 | Buy Now |
Part Details for HIF3F-34PA-2.54DSA(71)
HIF3F-34PA-2.54DSA(71) CAD Models
HIF3F-34PA-2.54DSA(71) Part Data Attributes
|
HIF3F-34PA-2.54DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3F-34PA-2.54DSA(71)
Hirose Electric Co Ltd
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.354 inch | |
Body Depth | 0.547 inch | |
Body Length | 2.008 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF3F-34PA-2.54DSA(71)
This table gives cross-reference parts and alternative options found for HIF3F-34PA-2.54DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3F-34PA-2.54DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501-3407E | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle, | ABB Installation Products Inc | HIF3F-34PA-2.54DSA(71) vs 501-3407E |
20021521-00034D1LF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HIF3F-34PA-2.54DSA(71) vs 20021521-00034D1LF |
N3431-66K2UG | HEADER CON,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,LATCH & EJECT,BEIGE | 3M Electronics | HIF3F-34PA-2.54DSA(71) vs N3431-66K2UG |
1-1761607-1 | IDC LOW PRO HDR 34P RA LG LAT | TE Connectivity | HIF3F-34PA-2.54DSA(71) vs 1-1761607-1 |
3-1761606-1 | IDC LOW PRO HDR 34P VERT LG LA | TE Connectivity | HIF3F-34PA-2.54DSA(71) vs 3-1761606-1 |
N3431-6003UG | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE | 3M Electronics | HIF3F-34PA-2.54DSA(71) vs N3431-6003UG |
N3431-6503UB | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | HIF3F-34PA-2.54DSA(71) vs N3431-6503UB |
20021521-00034T4LF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HIF3F-34PA-2.54DSA(71) vs 20021521-00034T4LF |
2-174584-6 | AMP-LATCH A/PIN HDR ASSY 34P | TE Connectivity | HIF3F-34PA-2.54DSA(71) vs 2-174584-6 |
75867-106 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | Amphenol FCi | HIF3F-34PA-2.54DSA(71) vs 75867-106 |