Part Details for HIF3FC-26PA-2.54DS(91) by Hirose Electric Co Ltd
Overview of HIF3FC-26PA-2.54DS(91) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3FC-26PA-2.54DS(91)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5441
|
Newark | Box Type Pin Header To Prevent Mis-Insertion |Hirose(Hrs) HIF3FC-26PA-2.54DS(91) Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.2000 | Buy Now |
DISTI #
HIF3FC-26PA-2.54DS(91)-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 70 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1090 | Buy Now |
DISTI #
HIF3FC-26PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 26 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3FC-26PA-2.54DS) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tray | 0 |
|
$2.0000 / $2.3200 | Buy Now |
DISTI #
798-HIF3FC26PA254DS9
|
Mouser Electronics | Headers & Wire Housings 26P R/A PIN HEADER LOW PROF CON GLD PLT RoHS: Compliant | 0 |
|
$2.4200 / $3.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 | 0 |
|
$1.9600 | Buy Now |
DISTI #
HIRHIF3FC-26PA-2.54DS(91)
|
Heilind Electronics | 616-0065-0-91 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $2.5400 | Buy Now |
DISTI #
000000000003976390
|
Sager | Headers & Wire Housings 26P R/A PIN HEADER LOW PROF CON GLD PLT Min Qty: 1 | 0 |
|
$1.7300 / $2.1300 | Buy Now |
Part Details for HIF3FC-26PA-2.54DS(91)
HIF3FC-26PA-2.54DS(91) CAD Models
HIF3FC-26PA-2.54DS(91) Part Data Attributes:
|
HIF3FC-26PA-2.54DS(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3FC-26PA-2.54DS(91)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |