Part Details for HIF3H-10DB-2.54DS(71) by Hirose Electric Co Ltd
Overview of HIF3H-10DB-2.54DS(71) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3H-10DB-2.54DS(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003976414
|
Sager | Headers & Wire Housings 10P R/A SOCKET T/H B2B DBL ROW GLD PLT | 0 |
|
Buy Now | |
DISTI #
618-0141-0-71
|
Avnet Abacus | - Tape and Reel (Alt: 618-0141-0-71) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HIF3H-10DB-2.54DS(71)
HIF3H-10DB-2.54DS(71) CAD Models
HIF3H-10DB-2.54DS(71) Part Data Attributes
|
HIF3H-10DB-2.54DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3H-10DB-2.54DS(71)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF3H-10DB-2.54DS(71)
This table gives cross-reference parts and alternative options found for HIF3H-10DB-2.54DS(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3H-10DB-2.54DS(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1794657-0 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | HIF3H-10DB-2.54DS(71) vs 1-1794657-0 |
73369-610 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HIF3H-10DB-2.54DS(71) vs 73369-610 |
91615-405AN | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | HIF3H-10DB-2.54DS(71) vs 91615-405AN |
68682-405 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HIF3H-10DB-2.54DS(71) vs 68682-405 |
222VL10MXX | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | HIF3H-10DB-2.54DS(71) vs 222VL10MXX |
87340-1011 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | HIF3H-10DB-2.54DS(71) vs 87340-1011 |
1-1470209-4 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | HIF3H-10DB-2.54DS(71) vs 1-1470209-4 |
PTF-105-01-S-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HIF3H-10DB-2.54DS(71) vs PTF-105-01-S-D |
87263-1024 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | HIF3H-10DB-2.54DS(71) vs 87263-1024 |
1-880025-0 | CONNECTOR, 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | HIF3H-10DB-2.54DS(71) vs 1-880025-0 |