There are no models available for this part yet.
Overview of HIF3H-16DA-2.54DSA(61) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1016DASP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016DASP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016DASP#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for HIF3H-16DA-2.54DSA(61) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK5480
|
Newark | Hif3H-16Da-2.54Dsa(61) |Hirose(Hrs) HIF3H-16DA-2.54DSA(61) RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $3.7200 | Buy Now | |
DISTI #
26-HIF3H-16DA-2.54DSA(61)-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
301 In Stock |
|
$2.3396 / $4.9800 | Buy Now | |
DISTI #
HIF3H-16DA-2.54DSA
|
Avnet Americas | Connector Board to Board Socket Strip 16 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3H-16DA-2.54DSA) RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0500 / $2.6970 | Buy Now | |
DISTI #
798-IF3H16DA254DSA61
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.3100 / $4.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 175 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2700 | Buy Now | ||
DISTI #
HIRHIF3H-16DA-2.54DSA(61)
|
Heilind Electronics | 618-0103-0-61 EACH | Americas - 0 in Stock |
|
$2.5231 / $3.0000 | Buy Now | |
Onlinecomponents.com | 2.54mm Pitch Board-to-Board Connectors RoHS: Compliant | 0 |
|
$2.0900 / $2.8200 | Buy Now | ||
DISTI #
000000000006119257
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.3300 / $3.1000 | Buy Now | |
DISTI #
C1S312300862078
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Bulk | 3 |
|
$4.7800 | Buy Now |
CAD Models for HIF3H-16DA-2.54DSA(61) by Hirose Electric Co Ltd
Part Data Attributes for HIF3H-16DA-2.54DSA(61) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
JESD-609 Code
|
e4
|