Part Details for HIF3H-16DB-2.54DS(61) by Hirose Electric Co Ltd
Overview of HIF3H-16DB-2.54DS(61) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5714BCCZN-R7 | Analog Devices | 16dB DATT 100MHz - 30 GHz, Ree | |
ADRF5715BCCZN | Analog Devices | 16dB DATT, 9 KHz - 30 GHz, Cut | |
ADRF5714BCCZN | Analog Devices | 16dB DATT, 100MHz - 30 GHz, Cu |
Price & Stock for HIF3H-16DB-2.54DS(61)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5482
|
Newark | Hif3H-16Db-2.54Ds(61) |Hirose(Hrs) HIF3H-16DB-2.54DS(61) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $4.2600 | Buy Now |
DISTI #
26-HIF3H-16DB-2.54DS(61)-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD PCB R/A Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0401 | Buy Now |
DISTI #
HIF3H-16DB-2.54DS(
|
Avnet Americas | Connector Board to Board Receptacle 16 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3H-16DB-2.54DS() RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3375 / $3.0885 | Buy Now |
DISTI #
798-HIF3H16DB254DS61
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.5400 / $3.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.6000 | Buy Now |
DISTI #
HIRHIF3H-16DB-2.54DS(61)
|
Heilind Electronics | 618-0142-2-61 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.54mm Pitch Board-to-Board Connectors RoHS: Compliant | 0 |
|
$2.3200 / $3.0900 | Buy Now |
DISTI #
000000000006119258
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.6600 / $3.5500 | Buy Now |
Part Details for HIF3H-16DB-2.54DS(61)
HIF3H-16DB-2.54DS(61) CAD Models
HIF3H-16DB-2.54DS(61) Part Data Attributes
|
HIF3H-16DB-2.54DS(61)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3H-16DB-2.54DS(61)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |