Part Details for HIF3H-26DA-2.54DSA(75) by Hirose Electric Co Ltd
Overview of HIF3H-26DA-2.54DSA(75) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3H-26DA-2.54DSA(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5500
|
Newark | Hif3H-26Da-2.54Dsa(75) |Hirose(Hrs) HIF3H-26DA-2.54DSA(75) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $7.5600 | Buy Now |
DISTI #
HIF3H-26DA-2.54DSA(75)-ND
|
DigiKey | CONN RCPT 26POS 0.1 GOLD PCB Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4095 | Buy Now |
DISTI #
HIF3H-26DA-2.54DSA
|
Avnet Americas | Connector Board to Board Socket Strip 26 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3H-26DA-2.54DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$4.7250 / $5.4810 | Buy Now |
DISTI #
798-HIF3H26DA254DSA5
|
Mouser Electronics | Headers & Wire Housings 26P STRT SOCKET T/H B2B DBL ROW GLD PLT RoHS: Compliant | 0 |
|
$5.5300 / $8.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.2400 | Buy Now |
DISTI #
HIRHIF3H-26DA-2.54DSA(75)
|
Heilind Electronics | 618-0105-6-75 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3300 / $7.4400 | Buy Now |
DISTI #
000000000003976450
|
Sager | Headers & Wire Housings 26P STRT SOCKET T/H B2B DBL ROW GLD PLT Min Qty: 1 | 0 |
|
$4.1100 / $5.0400 | Buy Now |
Part Details for HIF3H-26DA-2.54DSA(75)
HIF3H-26DA-2.54DSA(75) CAD Models
HIF3H-26DA-2.54DSA(75) Part Data Attributes
|
HIF3H-26DA-2.54DSA(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3H-26DA-2.54DSA(75)
Hirose Electric Co Ltd
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.236 inch | |
Body Depth | 0.374 inch | |
Body Length | 1.339 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for HIF3H-26DA-2.54DSA(75)
This table gives cross-reference parts and alternative options found for HIF3H-26DA-2.54DSA(75). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3H-26DA-2.54DSA(75), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPTC132LFBN | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | HIF3H-26DA-2.54DSA(75) vs PPTC132LFBN |
PPPC132LFBN | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | HIF3H-26DA-2.54DSA(75) vs PPPC132LFBN |
HIF3H-26DA-2.54DSA(91) | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | HIF3H-26DA-2.54DSA(75) vs HIF3H-26DA-2.54DSA(91) |
NPTC132LFBN-RC | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | HIF3H-26DA-2.54DSA(75) vs NPTC132LFBN-RC |
SFH11-NPPC-D13-ST-BK | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | HIF3H-26DA-2.54DSA(75) vs SFH11-NPPC-D13-ST-BK |