Part Details for HIF3H-26DB-2.54DS(71) by Hirose Electric Co Ltd
Overview of HIF3H-26DB-2.54DS(71) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3H-26DB-2.54DS(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003976452
|
Sager | Headers & Wire Housings 24P R/A SOCKET T/H B2B DBL ROW GLD PLT | 0 |
|
Buy Now | |
DISTI #
618-0144-8-71
|
Avnet Abacus | Conn Board to Board RCP 26 POS 2.54mm Solder RA Through Hole - Tape and Reel (Alt: 618-0144-8-71) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HIF3H-26DB-2.54DS(71)
HIF3H-26DB-2.54DS(71) CAD Models
HIF3H-26DB-2.54DS(71) Part Data Attributes
|
HIF3H-26DB-2.54DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3H-26DB-2.54DS(71)
Hirose Electric Co Ltd
Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF3H-26DB-2.54DS(71)
This table gives cross-reference parts and alternative options found for HIF3H-26DB-2.54DS(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3H-26DB-2.54DS(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65043-067 | Board Connector, 26 Contact(s), 2 Row(s), Female | Amphenol FCi | HIF3H-26DB-2.54DS(71) vs 65043-067 |
1437021-2 | 26 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | HIF3H-26DB-2.54DS(71) vs 1437021-2 |
66903-126 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HIF3H-26DB-2.54DS(71) vs 66903-126 |
6-917992-6 | HYBRID MK-2 PLUG HSG ASSY 26P | TE Connectivity | HIF3H-26DB-2.54DS(71) vs 6-917992-6 |
89898-313A | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle | Amphenol FCi | HIF3H-26DB-2.54DS(71) vs 89898-313A |
ESQT-113-03-H-D-309 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HIF3H-26DB-2.54DS(71) vs ESQT-113-03-H-D-309 |
69130-326 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HIF3H-26DB-2.54DS(71) vs 69130-326 |
65043-095 | Board Connector, 26 Contact(s), 2 Row(s), Female | Amphenol FCi | HIF3H-26DB-2.54DS(71) vs 65043-095 |
65043-067LF | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | HIF3H-26DB-2.54DS(71) vs 65043-067LF |
79107-0212 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | HIF3H-26DB-2.54DS(71) vs 79107-0212 |