-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5540
|
Newark | Hif3H-60Db-2.54Ds(61) |Hirose(Hrs) HIF3H-60DB-2.54DS(61) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2200 / $13.8600 | Buy Now |
DISTI #
26-HIF3H-60DB-2.54DS(61)-ND
|
DigiKey | CONN RCPT 60POS 0.1 GOLD PCB R/A Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5478 | Buy Now |
DISTI #
HIF3H-60DB-2.54DS(
|
Avnet Americas | Connector Board to Board Socket Strip 60 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3H-60DB-2.54DS() RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$7.6375 / $10.0485 | Buy Now |
DISTI #
798-HIF3H60DB254DS61
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 28 |
|
$10.0100 / $13.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$8.4600 | Buy Now |
DISTI #
HIRHIF3H-60DB-2.54DS(61)
|
Heilind Electronics | 618-0149-1-61 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1200 / $12.2000 | Buy Now |
DISTI #
HIF3H-60DB-2.54DS(
|
Avnet Americas | Connector Board to Board Socket Strip 60 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3H-60DB-2.54DS() RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$7.6375 / $10.0485 | Buy Now |
DISTI #
000000000006119290
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$7.5200 / $9.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIF3H-60DB-2.54DS(61)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3H-60DB-2.54DS(61)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |