HIF3HA-10DA-2.54DSA(71)
Hirose Electric Co Ltd
Description: Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of HIF3HA-10DA-2.54DSA(71) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
72V70210DAG Renesas Electronics Corporation 1K x 1K TSI, 32 I/O at 2Mbps, 3.3V
XPBL-3327B1-10DA Amphenol Communications Solutions 10G BIDI SFP+ LR I Temp

Price & Stock for HIF3HA-10DA-2.54DSA(71) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003976501
Sager Headers & Wire Housings 10P STRT SOCKET T/H B2B DBL ROW GLD PLT 0
Buy Now
DISTI # 618-0121-2-71
Avnet Abacus - Tape and Reel (Alt: 618-0121-2-71) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Container: Reel Abacus - 0
Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2011 Date Code: 2011 4
  • 1 $0.6970
  • 10 $0.6780
  • 50 $0.6650
  • 100 $0.6520
  • 500 $0.6490
  • 1,000 $0.6480
$0.6480 / $0.6970 Buy Now

CAD Models for HIF3HA-10DA-2.54DSA(71) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HIF3HA-10DA-2.54DSA(71) by Hirose Electric Co Ltd

HIF3HA-10DA-2.54DSA(71)
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Samacsys Manufacturer
Hirose
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. HIF3HA-10DA-2.54DSA(71)
    Hirose Electric Co Ltd
    Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIF3HA-10DA-2.54DSA(71) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIF3HA-10DA-2.54DSA(71) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of HIF3HA-10DA-2.54DSA(71) would you like to use for your alert(s)?
  • Please alert me when HIF3HA-10DA-2.54DSA(71) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIF3HA-10DA-2.54DSA(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIF3HA-10DA-2.54DSA(71) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIF3HA-10DA-2.54DSA(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIF3HA-10DA-2.54DSA(71).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIF3HA-10DA-2.54DSA(71) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: