Part Details for HIF4-16D-3.18R(01) by Hirose Electric Co Ltd
Overview of HIF4-16D-3.18R(01) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF4-16D-3.18R(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIF4-16D-3.18R(01)-ND
|
DigiKey | CONN RCPT 16POS IDC 24AWG GOLD Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$13.3875 | Buy Now |
DISTI #
HIF4-16D-3.18R(01)
|
Avnet Americas | Connector IDC Receptacle 16 Position 3.18mm IDT Straight Cable Mount - Trays (Alt: HIF4-16D-3.18R(01)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-HIF416D318R01
|
Mouser Electronics | Headers & Wire Housings 16P IDC WIRE SOCKET RIBBON CBLE CON GLD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003976515
|
Sager | Headers & Wire Housings 16P IDC WIRE SOCKET RIBBON CBLE CON GLD Min Qty: 1 | 0 |
|
$10.8300 / $19.3600 | Buy Now |