Part Details for HIF4-16D-3.18R by Hirose Electric Co Ltd
Overview of HIF4-16D-3.18R by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF4-16D-3.18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H123909-ND
|
DigiKey | CONN RCPT 16POS IDC 24AWG GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
35 In Stock |
|
$5.6593 / $9.5000 | Buy Now |
DISTI #
HIF4-16D-3.18R
|
Avnet Americas | Connector IDC Receptacle 16 Position 3.18mm IDT Straight Cable Mount - Trays (Alt: HIF4-16D-3.18R) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-HIF416D318R
|
Mouser Electronics | Headers & Wire Housings 16P IDC WIRE SOCKET RIBBON CBLE CON GLD | 0 |
|
$5.6500 / $9.4900 | Order Now |
Part Details for HIF4-16D-3.18R
HIF4-16D-3.18R CAD Models
HIF4-16D-3.18R Part Data Attributes
|
HIF4-16D-3.18R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF4-16D-3.18R
Hirose Electric Co Ltd
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body Breadth | 0.287 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.259 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.039 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.125 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |