Part Details for HIF4A-24D-3.18R by Hirose Electric Co Ltd
Overview of HIF4A-24D-3.18R by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF4A-24D-3.18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5611
|
Newark | Hif4A-24D-3.18R |Hirose(Hrs) HIF4A-24D-3.18R Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1700 / $16.5600 | Buy Now |
DISTI #
H126230-ND
|
DigiKey | CONN RCPT 24POS IDC 24AWG GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$16.3300 | Buy Now |
DISTI #
HIF4A-24D-3.18R
|
Avnet Americas | Connector IDC Receptacle 24 Position 3.18mm IDT Straight Cable Mount - Trays (Alt: HIF4A-24D-3.18R) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003976544
|
Sager | Headers & Wire Housings 24P IDC WIRE SOCKET RIBBON CBLE CON GLD Min Qty: 1 | 0 |
|
$11.1500 / $19.9300 | Buy Now |