Part Details for HIF6-100D-1.27R(20) by Hirose Electric Co Ltd
Overview of HIF6-100D-1.27R(20) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for HIF6-100D-1.27R(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8984
|
Newark | Connector, Rcpt, 100Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:100Contacts, Gender:Receptacle, Product Range:Hif6 Series, Contact Termination Type:Idc/Idt, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Hirose(Hrs) HIF6-100D-1.27R(20) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $8.6400 | Buy Now |
DISTI #
66AK5628
|
Newark | 1.27Mm Pitch Two-Piece Connectors |Hirose(Hrs) HIF6-100D-1.27R(20) Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 / $8.4200 | Buy Now |
DISTI #
H125245-ND
|
DigiKey | CONN RCPT 100POS IDC 28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
136 In Stock |
|
$5.1474 / $8.6400 | Buy Now |
DISTI #
HIF6-100D-1.27R(20
|
Avnet Americas | Connector IDC Receptacle 100 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: HIF6-100D-1.27R(20) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.2625 / $6.1045 | Buy Now |
DISTI #
798-HIF6-100D1.27R20
|
Mouser Electronics | Headers & Wire Housings IDC RCP 100P 1.27mm IDT RA Cable Moun RoHS: Compliant | 599 |
|
$5.1400 / $8.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$5.1400 | Buy Now |
DISTI #
HIRHIF6-100D-1.27R(20)
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.7231 / $7.0167 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8200 / $6.7000 | Buy Now |
DISTI #
HIF6-100D-1.27R(20
|
Avnet Americas | Connector IDC Receptacle 100 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: HIF6-100D-1.27R(20) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.2625 / $6.1045 | Buy Now |
DISTI #
HIF6-100D-1.27R-20
|
TME | HIF6-100D-1.27R(20) Min Qty: 30 | 0 |
|
$5.8100 | RFQ |
Part Details for HIF6-100D-1.27R(20)
HIF6-100D-1.27R(20) CAD Models
HIF6-100D-1.27R(20) Part Data Attributes:
|
HIF6-100D-1.27R(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF6-100D-1.27R(20)
Hirose Electric Co Ltd
CONN RCPT 100POS 1.27MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |