Part Details for HIF6-40D-1.27R(20) by Hirose Electric Co Ltd
Overview of HIF6-40D-1.27R(20) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for HIF6-40D-1.27R(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5647
|
Newark | 1.27Mm Pitch Two-Piece Connectors |Hirose(Hrs) HIF6-40D-1.27R(20) Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $4.5200 | Buy Now |
DISTI #
H126235-ND
|
DigiKey | CONN RCPT 40POS IDC 28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
247 In Stock |
|
$2.7270 / $5.0500 | Buy Now |
DISTI #
HIF6-40D-1.27R(20)
|
Avnet Americas | Connector IDC Receptacle 40 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: HIF6-40D-1.27R(20)) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.8250 / $3.2770 | Buy Now |
DISTI #
798-HIF6-40D-1.27R20
|
Mouser Electronics | Headers & Wire Housings 40P WIRE HOUSING IDC RIBBON CBLE RoHS: Compliant | 138 |
|
$2.7200 / $5.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$2.7600 | Buy Now |
DISTI #
HIRHIF6-40D-1.27R(20)
|
Heilind Electronics | 630-0005-5-20 EACH | Americas - 0 in Stock |
|
$3.1250 / $3.7667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $4.4500 | Buy Now |
DISTI #
HIF6-40D-1.27R(20)
|
Avnet Americas | Connector IDC Receptacle 40 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: HIF6-40D-1.27R(20)) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.8250 / $3.2770 | Buy Now |
DISTI #
C1S312300689369
|
Chip1Stop | Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount Tray RoHS: Compliant Container: Tray | 236 |
|
$2.3500 / $3.6700 | Buy Now |
Part Details for HIF6-40D-1.27R(20)
HIF6-40D-1.27R(20) CAD Models
HIF6-40D-1.27R(20) Part Data Attributes:
|
HIF6-40D-1.27R(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF6-40D-1.27R(20)
Hirose Electric Co Ltd
CONN RCPT 40POS 1.27MM DUAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.284 inch | |
Body Depth | 0.594 inch | |
Body Length | 1.23 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |
Alternate Parts for HIF6-40D-1.27R(20)
This table gives cross-reference parts and alternative options found for HIF6-40D-1.27R(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF6-40D-1.27R(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
746285-9 | 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | HIF6-40D-1.27R(20) vs 746285-9 |
FFSD-20-S-05.00-01-N | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | HIF6-40D-1.27R(20) vs FFSD-20-S-05.00-01-N |