HIF6B-26PA-1.27DS(71)
Description: Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT

Overview of HIF6B-26PA-1.27DS(71) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Transportation and Logistics Agriculture Technology

Price & Stock for HIF6B-26PA-1.27DS(71) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK5728
Newark 1.27Mm Pitch Two-Piece Connectors |Hirose(Hrs) HIF6B-26PA-1.27DS(71) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.0000
  • 1,020 $2.6400
$2.6400 / $3.0000 Buy Now
DISTI # HIF6B-26PA-1.27DS(71)-ND
DigiKey CONN HEADER R/A 26POS 1.27MM Min Qty: 60 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 60 $2.3967
$2.3967 Buy Now
DISTI # HIF6B-26PA-1.27DS(
Avnet Americas Connector Wire to Board Shrouded Header 26 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: HIF6B-26PA-1.27DS() RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 60 $2.1750
  • 120 $2.0250
  • 240 $1.8750
$1.8750 / $2.1750 Buy Now
DISTI # 798-HIF6B26PA127DS71
Mouser Electronics Headers & Wire Housings 26P R/A PIN HEADER PCB MT NO LK CLP GLD RoHS: Compliant 0
  • 1 $3.3200
  • 10 $3.0200
  • 120 $2.6600
  • 300 $2.3300
  • 540 $2.2600
  • 1,020 $1.9300
  • 2,520 $1.7900
$1.7900 / $3.3200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Container: Reel 0
Reel
  • 60 $1.8300
$1.8300 Buy Now
DISTI # HIRHIF6B-26PA-1.27DS(71)
Heilind Electronics 631-0252-0-71 EACH Americas - 0 in Stock
Buy Now
Onlinecomponents.com 1.27mm Pitch Two-Piece Connectors RoHS: Compliant 0
  • 60 $2.4200
  • 120 $2.3400
  • 300 $2.2400
  • 540 $2.1400
  • 1,020 $1.8100
  • 2,520 $1.7600
  • 5,040 $1.7100
  • 7,500 $1.6900
$1.6900 / $2.4200 Buy Now
DISTI # 000000000003976697
Sager Headers & Wire Housings 26P R/A PIN HEADER PCB MT NO LK CLP GLD Min Qty: 1 0
  • 1 $2.5000
  • 250 $2.3100
  • 500 $2.1400
  • 1,000 $2.0000
  • 2,500 $1.8800
$1.8800 / $2.5000 Buy Now

CAD Models for HIF6B-26PA-1.27DS(71) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HIF6B-26PA-1.27DS(71) by Hirose Electric Co Ltd

HIF6B-26PA-1.27DS(71)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Hirose
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. HIF6B-26PA-1.27DS(71)
    Hirose Electric Co Ltd
    Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for HIF6B-26PA-1.27DS(71)

This table gives cross-reference parts and alternative options found for HIF6B-26PA-1.27DS(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF6B-26PA-1.27DS(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8614-00-26-2-Y0-2-718-LF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions HIF6B-26PA-1.27DS(71) vs 8614-00-26-2-Y0-2-718-LF
86130262024355E1LF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions HIF6B-26PA-1.27DS(71) vs 86130262024355E1LF
78276-226LF Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi HIF6B-26PA-1.27DS(71) vs 78276-226LF
86130268314368E1LF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi HIF6B-26PA-1.27DS(71) vs 86130268314368E1LF
86130262024355E1LF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi HIF6B-26PA-1.27DS(71) vs 86130262024355E1LF
65496-148LF Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi HIF6B-26PA-1.27DS(71) vs 65496-148LF
86130268413388E1LF Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Amphenol FCi HIF6B-26PA-1.27DS(71) vs 86130268413388E1LF
86130261014385000E1LF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions HIF6B-26PA-1.27DS(71) vs 86130261014385000E1LF
86130262014348E1LF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi HIF6B-26PA-1.27DS(71) vs 86130262014348E1LF
86130268324388E1LF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi HIF6B-26PA-1.27DS(71) vs 86130268324388E1LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIF6B-26PA-1.27DS(71) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIF6B-26PA-1.27DS(71) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of HIF6B-26PA-1.27DS(71) would you like to use for your alert(s)?
  • Please alert me when HIF6B-26PA-1.27DS(71) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIF6B-26PA-1.27DS(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIF6B-26PA-1.27DS(71) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIF6B-26PA-1.27DS(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIF6B-26PA-1.27DS(71).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIF6B-26PA-1.27DS(71) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: