Part Details for HIF6B-50PA-1.27DSA(71) by Hirose Electric Co Ltd
Overview of HIF6B-50PA-1.27DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R50PA5100N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Right Angle Receptacle,Type A 6+6,Press Fit Tail,110 Signal Pin, 250 mating cycles,ROHS Compliant | |
L717DD50PAVF | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 1.02mm, 50 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Fixed Round Front Screwlock, Metal R/A Bracket Without Boardlock | |
L717DFDG50PAM4 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 50 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15u\\) Gold, M3 Threaded Rear Insert, Metal R/A Bracket (Length 13.2mm)Without Boardlock |
Price & Stock for HIF6B-50PA-1.27DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5750
|
Newark | 1.27Mm Pitch Two-Piece Connectors |Hirose(Hrs) HIF6B-50PA-1.27DSA(71) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $4.3600 | Buy Now |
DISTI #
H123992-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7140 / $5.7600 | Buy Now |
DISTI #
HIF6B-50PA-1.27DSA
|
Avnet Americas | Connector Wire to Board Shrouded Header 50 Position 1.27mm Solder Straight Through Hole - Trays (Alt: HIF6B-50PA-1.27DSA) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.7250 / $3.1610 | Buy Now |
DISTI #
798-HIF6B50PA127DSA1
|
Mouser Electronics | Headers & Wire Housings 50P STRT PIN HEADER PCB MT NO LK CLP GLD RoHS: Compliant | 0 |
|
$2.6300 / $4.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
DISTI #
HIRHIF6B-50PA-1.27DSA(71)
|
Heilind Electronics | 631-0356-6-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.27mm Pitch Two-Piece Connectors RoHS: Compliant | 0 |
|
$2.4700 / $3.5200 | Buy Now |
DISTI #
000000000003976725
|
Sager | Headers & Wire Housings 50P STRT PIN HEADER PCB MT NO LK CLP GLD Min Qty: 1 | 0 |
|
$2.7300 / $3.6300 | Buy Now |
DISTI #
C1S312300235308
|
Chip1Stop | Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant pbFree: Yes Container: Bulk | 45 |
|
$1.9600 / $2.4300 | Buy Now |
Part Details for HIF6B-50PA-1.27DSA(71)
HIF6B-50PA-1.27DSA(71) CAD Models
HIF6B-50PA-1.27DSA(71) Part Data Attributes
|
HIF6B-50PA-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF6B-50PA-1.27DSA(71)
Hirose Electric Co Ltd
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF6B-50PA-1.27DSA(71)
This table gives cross-reference parts and alternative options found for HIF6B-50PA-1.27DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF6B-50PA-1.27DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF6B-50PA-1.27DSA | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | HIF6B-50PA-1.27DSA(71) vs HIF6B-50PA-1.27DSA |