Part Details for HIF6B-68PA-1.27DSAL(71) by Hirose Electric Co Ltd
Overview of HIF6B-68PA-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC162268PA8 | Renesas Electronics Corporation | 12 BIT TO 24 BIT REG. BUS | |
74ALVCH162268PA | Renesas Electronics Corporation | 12BIT/24BIT REG. BUS EXCH | |
74ALVC162268PA | Renesas Electronics Corporation | 12 BIT TO 24 BIT REG. BUS |
Price & Stock for HIF6B-68PA-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5765
|
Newark | 1.27Mm Pitch Two-Piece Connectors |Hirose(Hrs) HIF6B-68PA-1.27DSAL(71) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $6.2200 | Buy Now |
DISTI #
HIF6B-68PA-1.27DSAL(71)-ND
|
DigiKey | CONN HEADER VERT 68POS 1.27MM Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0903 | Buy Now |
DISTI #
HIF6B-68PA-1.27DSA
|
Avnet Americas | Connector Wire to Board Shrouded Header 68 Position 1.27mm Solder Straight Through Hole - Trays (Alt: HIF6B-68PA-1.27DSA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-HIF6B68PA127DSA7
|
Mouser Electronics | Headers & Wire Housings 68P STRT PIN HEADER PCB MT LK CLP GLD RoHS: Compliant | 0 |
|
$3.8700 / $6.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.8000 | Buy Now |
|
Onlinecomponents.com | 1.27mm Pitch Two-Piece Connectors RoHS: Compliant | 0 |
|
$3.4500 / $4.8600 | Buy Now |
DISTI #
000000000003976744
|
Sager | Headers & Wire Housings 68P STRT PIN HEADER PCB MT LK CLP GLD Min Qty: 1 | 0 |
|
$3.8900 / $5.1800 | Buy Now |
Part Details for HIF6B-68PA-1.27DSAL(71)
HIF6B-68PA-1.27DSAL(71) CAD Models
HIF6B-68PA-1.27DSAL(71) Part Data Attributes
|
HIF6B-68PA-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF6B-68PA-1.27DSAL(71)
Hirose Electric Co Ltd
Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | LOCKPIN | |
Body Breadth | 0.315 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.419 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 |