Part Details for HIF7-40DA-1.27DS(71) by Hirose Electric Co Ltd
Overview of HIF7-40DA-1.27DS(71) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HIF7-40DA-1.27DS(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5798
|
Newark | Hif7-40Da-1.27Ds(71) |Hirose(Hrs) HIF7-40DA-1.27DS(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $5.6600 | Buy Now |
DISTI #
HIF7-40DA-1.27DS(71)-ND
|
DigiKey | CONN RCPT 40POS R/A GOLD Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2710 | Buy Now |
DISTI #
HIF7-40DA-1.27DS(7
|
Avnet Americas | Connector Board to Board Socket Strip 40 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: HIF7-40DA-1.27DS(7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$3.5375 / $4.1035 | Buy Now |
DISTI #
798-HIF740DA127DS71
|
Mouser Electronics | I/O Connectors MINI CONN 40 CONT REC GLD PLTD RA TYP RoHS: Compliant | 0 |
|
$4.2600 / $6.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.4600 | Buy Now |
DISTI #
HIRHIF7-40DA-1.27DS(71)
|
Heilind Electronics | 670-0001-3-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2000 / $4.5000 | Buy Now |
DISTI #
000000000003976781
|
Sager | I/O Connectors MINI CONN 40 CONT REC GLD PLTD RA TYP Min Qty: 1 | 0 |
|
$3.0900 / $3.7900 | Buy Now |
Part Details for HIF7-40DA-1.27DS(71)
HIF7-40DA-1.27DS(71) CAD Models
HIF7-40DA-1.27DS(71) Part Data Attributes
|
HIF7-40DA-1.27DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF7-40DA-1.27DS(71)
Hirose Electric Co Ltd
CONN RECEPT 40POS 1.27MM T/H R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |