Part Details for HIF7CA-120DA-1.27DSAL(71) by Hirose Electric Co Ltd
Overview of HIF7CA-120DA-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for HIF7CA-120DA-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5813
|
Newark | Hif7Ca-120Da-1.27Dsal(71) |Hirose(Hrs) HIF7CA-120DA-1.27DSAL(71) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 / $11.4600 | Buy Now |
DISTI #
HIF7CA-120DA-1.27DSAL(71)-ND
|
DigiKey | CONN RCPT 120POS VERT GOLD Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7010 | Buy Now |
DISTI #
HIF7CA-120DA-1.27D
|
Avnet Americas | Connector Board to Board Socket Strip 120 Position 1.27mm Solder Straight Through Hole - Trays (Alt: HIF7CA-120DA-1.27D) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.1625 / $8.3085 | Buy Now |
DISTI #
798-HF7120DA127DSL71
|
Mouser Electronics | I/O Connectors 120POS 1.27MM CONN RECPT RoHS: Compliant | 0 |
|
$6.8000 / $11.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$6.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7400 / $9.1100 | Buy Now |
DISTI #
000000000003976811
|
Sager | I/O Connectors 120POS 1.27MM CONN RECPT Min Qty: 1 | 0 |
|
$7.1600 / $9.5500 | Buy Now |
Part Details for HIF7CA-120DA-1.27DSAL(71)
HIF7CA-120DA-1.27DSAL(71) CAD Models
HIF7CA-120DA-1.27DSAL(71) Part Data Attributes
|
HIF7CA-120DA-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF7CA-120DA-1.27DSAL(71)
Hirose Electric Co Ltd
TELECOM AND DATACOM CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |