Part Details for HIF7CA-40DA-1.27DSAL(71) by Hirose Electric Co Ltd
Overview of HIF7CA-40DA-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V70840DAG | Renesas Electronics Corporation | 4K x 4K TSI, 32 I/O at 2/4/8Mbps, 3.3V | |
XP-13B1-40DA | Amphenol Communications Solutions | 25G SFP28 ER 1310nm I Temp | |
CSF-5312-40DA-3 | Amphenol Communications Solutions | 1.25G CSFP ER 1550nm/1310nm I Temp |
Price & Stock for HIF7CA-40DA-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5815
|
Newark | Hif7Ca-40Da-1.27Dsal(71) |Hirose(Hrs) HIF7CA-40DA-1.27DSAL(71) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 / $6.6800 | Buy Now |
DISTI #
HIF7CA-40DA-1.27DSAL(71)-ND
|
DigiKey | CONN RCPT 40POS VERT GOLD Min Qty: 80 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$5.8652 | Buy Now |
DISTI #
HIF7CA-40DA-1.27DS
|
Avnet Americas | Connector Board to Board Socket Strip 40 Position 1.27mm Solder Straight Through Hole - Trays (Alt: HIF7CA-40DA-1.27DS) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-HIF7CA40DA127DSA
|
Mouser Electronics | I/O Connectors MINI CONN 40P REC STR TYP/LOCKING TAB RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9100 / $6.5800 | Buy Now |
DISTI #
000000000003976814
|
Sager | I/O Connectors MINI CONN 40P REC STR TYP/LOCKING TAB | 0 |
|
Buy Now |
Part Details for HIF7CA-40DA-1.27DSAL(71)
HIF7CA-40DA-1.27DSAL(71) CAD Models
HIF7CA-40DA-1.27DSAL(71) Part Data Attributes
|
HIF7CA-40DA-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF7CA-40DA-1.27DSAL(71)
Hirose Electric Co Ltd
TELECOM AND DATACOM CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |