-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 Pin, Unspecified, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2905-ND
|
DigiKey | SENS HUMIDITY 5V ANLG 3.5% 3SIP Min Qty: 1 Lead time: 42 Weeks Container: Tube |
4 In Stock |
|
$50.6278 / $66.3400 | Buy Now |
DISTI #
70118689
|
RS | Sensor, +/- 3.5% RH (0-100 % RH Non-Condensing), +/- 2% RH (Typ.) at 50% RH | Honeywell HIH-4000-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 42 |
|
$51.0800 / $66.3400 | Buy Now |
|
Onlinecomponents.com | This Integrated Circuit Humidity Sensor from the HIH-4000 series has been designed specifically for high volume OEM users. The sensor features a molded thermoset plastic housing and the sensor’s near linear voltage output allows for direct input to a controller or another device. The HIH-4000 series of humidity sensors are used in refrigeration equipment, medical equipment, OEM assemblies, and HVAC equipment applications. RoHS: Compliant |
10900 In Stock |
|
$29.6300 / $42.8600 | Buy Now |
DISTI #
HIH-4000-001
|
TTI | Board Mount Humidity Sensors 2.54MM SIP lead pitch SIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 4660 Limited Supply - Call TTI |
|
$34.2600 / $50.1000 | Buy Now |
DISTI #
HIH-4000-001
|
TME | Sensor: humidity, 0÷100%RH, 4÷5.8VDC, SIP3, -40÷85°C, ±2%, 2.54mm Min Qty: 1 | 180 |
|
$53.6500 / $65.5700 | Buy Now |
|
Master Electronics | This Integrated Circuit Humidity Sensor from the HIH-4000 series has been designed specifically for high volume OEM users. The sensor features a molded thermoset plastic housing and the sensor’s near linear voltage output allows for direct input to a controller or another device. The HIH-4000 series of humidity sensors are used in refrigeration equipment, medical equipment, OEM assemblies, and HVAC equipment applications. RoHS: Compliant |
10900 In Stock |
|
$29.6300 / $42.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIH-4000-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH-4000-001
Honeywell Sensing and Control
3 Pin, Unspecified, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Part Package Code | SIP | |
Package Description | SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 2.03 mm | |
Body Height | 8.59 mm | |
Body Length or Diameter | 4.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | SIP3,.03 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | HUMIDITY SENSOR | |
Supply Voltage-Max | 5.8 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO |