Part Details for HIH-4602-A by Honeywell Sensing and Control
Overview of HIH-4602-A by Honeywell Sensing and Control
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for HIH-4602-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M5850
|
Newark | Humidity Sensor, Accuracy:3.5%, Supply Voltage:5.8V, Humidity Range:0% To 100% Relative Humidity, Sensor Case Style:To-205Aa, No. Of Pins:6Pins, Response Time:50S, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Honeywell HIH-4602-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 430 |
|
$255.3600 / $267.4200 | Buy Now |
DISTI #
87X8815
|
Newark | Humidity Sensor, 0% To 100% Relative Humidity, 50 S Rohs Compliant: Yes |Honeywell HIH-4602-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.7200 / $197.4800 | Buy Now |
DISTI #
480-4963-ND
|
DigiKey | SENS HUMI/TEMP 5V ANLG 3.5% 3SIP Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
1482 In Stock |
|
$279.9580 / $305.4100 | Buy Now |
DISTI #
785-HIH-4602-A
|
Mouser Electronics | Board Mount Humidity Sensors IC Humidity Sensor thrmistor in TO-5 cn RoHS: Compliant | 42 |
|
$268.1000 / $305.3900 | Buy Now |
DISTI #
V99:2348_07392520
|
Arrow Electronics | Humidity Sensor Analog 6-Pin TO-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2228 | Americas - 32 |
|
$270.5900 | Buy Now |
DISTI #
70329606
|
RS | Sensor, Humidity, HIH-4602 Series, integral thermistor in TO-5 can | Honeywell HIH-4602-A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$338.0300 / $359.6000 | RFQ |
|
Onlinecomponents.com | Humidity Sensor Analog 6-Pin TO-5 RoHS: Compliant |
101 In Stock |
|
$166.8500 / $181.6600 | Buy Now |
DISTI #
70325060
|
Verical | Humidity Sensor Analog 6-Pin TO-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1848 | Americas - 100 |
|
$307.9347 / $344.4513 | Buy Now |
DISTI #
62382071
|
Verical | Humidity Sensor Analog 6-Pin TO-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 32 |
|
$270.5900 | Buy Now |
DISTI #
29735685
|
Verical | Humidity Sensor Analog 6-Pin TO-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$345.5100 | Buy Now |
Part Details for HIH-4602-A
HIH-4602-A CAD Models
HIH-4602-A Part Data Attributes:
|
HIH-4602-A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH-4602-A
Honeywell Sensing and Control
Sensor/Transducer, 6 Pin, Metal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Number of Terminals | 6 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN6/8,.2 | |
Temperature Coefficient | NEGATIVE ppm/°C |