Part Details for HIH6121-021-001 by Honeywell Sensing and Control
Overview of HIH6121-021-001 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIH6121-021-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-5580-1-ND
|
DigiKey | SENS HUMI/TEMP 3.3V I2C 4% 4SIP Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
918 In Stock |
|
$14.5748 / $23.0100 | Buy Now |
DISTI #
785-HIH-6121-021-001
|
Mouser Electronics | Board Mount Humidity Sensors I2C,+/-5%RH,SIP 4 Hydrophobic filter RoHS: Compliant | 828 |
|
$15.0300 / $23.4800 | Buy Now |
DISTI #
70242128
|
RS | Sensor, Humidity/Temp, 2.3V, +/-4% RH, Cond. Filtered, 1.27mm Pitch SIP4 Package | Honeywell HIH6121-021-001 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$26.4900 | RFQ |
|
Onlinecomponents.com | PCB Mount Temp/Humidiy Sensor - HIH6120/6121 Series - SIP - ±4 %RH TEB - Digital I2C - Hydrophobic filter RoHS: Compliant |
1000 On Order |
|
$13.4000 / $15.6600 | Buy Now |
DISTI #
HIH6121-021-001
|
TTI | Board Mount Humidity Sensors I2C,+/-5%RH,SIP 4 Hydrophobic filter RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$15.4900 | Buy Now |
DISTI #
HIH6121-021-001
|
TME | Sensor: humidity, digital, 0÷100%RH, 2.3÷5.5VDC, SIP4, OUT: I2C Min Qty: 1000 | 0 |
|
$17.9600 | RFQ |
|
Master Electronics | PCB Mount Temp/Humidiy Sensor - HIH6120/6121 Series - SIP - ±4 %RH TEB - Digital I2C - Hydrophobic filter RoHS: Compliant |
1000 On Order |
|
$13.4000 / $15.6600 | Buy Now |
Part Details for HIH6121-021-001
HIH6121-021-001 CAD Models
HIH6121-021-001 Part Data Attributes
|
HIH6121-021-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH6121-021-001
Honeywell Sensing and Control
Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Rectangular, 4 Pin, Through Hole Mount, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 1.905 mm | |
Body Height | 3.9 mm | |
Body Length or Diameter | 4.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 4 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |