Part Details for HIH6130-021-001S by Honeywell Sensing and Control
Overview of HIH6130-021-001S by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HIH6130-021-001S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4392
|
Newark | Humidity Sensor/Honeywell |Honeywell HIH6130-021-001S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1900 / $61.7200 | Buy Now |
|
Onlinecomponents.com | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6130/6131 Series, I2C, ±5 %RH Total Error Band, SOIC-8 SMD, No Filter, Non-Condensing, 5 Units on Tape (Sample) |
7 Partner Stock |
|
$43.8300 / $63.9300 | Buy Now |
DISTI #
Honeywell HIH6130-021-001S
|
PEI Genesis | Serial Swi/Digital Sen 14 Bit | 7 |
|
Buy Now | |
DISTI #
1961728
|
Farnell | HUMIDITY/TEMP SENSOR, DIGITAL, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 0 |
|
$33.4179 / $48.7406 | Buy Now |
|
Master Electronics | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6130/6131 Series, I2C, ±5 %RH Total Error Band, SOIC-8 SMD, No Filter, Non-Condensing, 5 Units on Tape (Sample) |
7 Partner Stock |
|
$43.8300 / $63.9300 | Buy Now |
Part Details for HIH6130-021-001S
HIH6130-021-001S CAD Models
HIH6130-021-001S Part Data Attributes
|
HIH6130-021-001S
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH6130-021-001S
Honeywell Sensing and Control
Serial Switch/Digital Sensor, 14 Bit(s), Rectangular, Surface Mount, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 3.9 mm | |
Body Height | 2.055 mm | |
Body Length or Diameter | 4.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |