Part Details for HIH6131-000-001 by Honeywell Sensing and Control
Overview of HIH6131-000-001 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for HIH6131-000-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8086
|
Newark | Humidity/Temp Sensor, -25 To 85Deg C Rohs Compliant: Yes |Honeywell HIH6131-000-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 395 |
|
$18.1300 / $25.6300 | Buy Now |
DISTI #
480-6383-1-ND
|
DigiKey | SENSOR HUMI/TEMP 3.3V SPI 4% SMD Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1197 In Stock |
|
$13.9440 / $23.7600 | Buy Now |
DISTI #
785-HIH6131-000-001
|
Mouser Electronics | Board Mount Humidity Sensors SPI,4%RH,SOIC-8 SMD Hydrophobic filter RoHS: Compliant | 89 |
|
$13.9600 / $20.0400 | Buy Now |
|
Onlinecomponents.com | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6130/6131 Series, SPI, ±5 %RH Total Error Band, SOIC-8 SMD, Hydrophobic Filter, Condensation-Resistant, 1000 Units on Tape and Reel RoHS: Compliant |
300 In Stock |
|
$14.4800 / $15.8000 | Buy Now |
DISTI #
69124040
|
Verical | Humidity/Temperature Sensor Digital Serial (SPI) 8-Pin SOIC T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2326 | Americas - 300 |
|
$19.0190 / $20.5400 | Buy Now |
DISTI #
HIH6131-000-001
|
TTI | Board Mount Humidity Sensors SPI,4%RH,SOIC-8 SMD Hydrophobic filter RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$14.3700 / $15.5500 | Buy Now |
DISTI #
HIH6131-000-001
|
TME | Sensor: humidity, digital, 0÷100%RH, 2.3÷5.5VDC, SO8, OUT: SPI, SMD Min Qty: 400 | 0 |
|
$20.8200 | RFQ |
|
Master Electronics | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6130/6131 Series, SPI, ±5 %RH Total Error Band, SOIC-8 SMD, Hydrophobic Filter, Condensation-Resistant, 1000 Units on Tape and Reel RoHS: Compliant |
300 In Stock |
|
$14.4800 / $15.8000 | Buy Now |
Part Details for HIH6131-000-001
HIH6131-000-001 CAD Models
HIH6131-000-001 Part Data Attributes
|
HIH6131-000-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH6131-000-001
Honeywell Sensing and Control
Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Rectangular, 8 Pin, Surface Mount, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 2.055 mm | |
Body Length or Diameter | 4.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | SPI INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |