Part Details for HIH8131-021-001S by Honeywell Sensing and Control
Overview of HIH8131-021-001S by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Price & Stock for HIH8131-021-001S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X0127
|
Newark | Digital Humidity Sensor |Honeywell HIH8131-021-001S Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.8100 / $117.9800 | Buy Now |
DISTI #
480-6987-ND
|
DigiKey | SENS HUM/TMP 3.3V I2C 2% SMD 1=5 Min Qty: 1 Lead time: 42 Weeks Container: Strip |
121 In Stock |
|
$131.0212 / $149.7400 | Buy Now |
DISTI #
785-HIH8131-021-001S
|
Mouser Electronics | Board Mount Humidity Sensors SOIC 8 SMD w/ filter Resists Condensatio RoHS: Compliant | 1 |
|
$90.4600 / $111.8200 | Buy Now |
|
Onlinecomponents.com | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH8000 Series, I2C, ±2.0 %RH Accuracy, SOIC-8 SMD, With Filter, Condensation-Resistant, 5 Units on Tape (Sample) RoHS: Compliant |
14 In Stock |
|
$83.1000 / $88.8900 | Buy Now |
DISTI #
65018127
|
Verical | Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin SOIC T/R Min Qty: 14 Package Multiple: 14 | Americas - 14 |
|
$111.5307 | Buy Now |
DISTI #
HIH8131-021-001S
|
TTI | Board Mount Humidity Sensors SOIC 8 SMD w/ filter Resists Condensatio RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$86.4700 / $110.6100 | Buy Now |
|
Chip1Cloud | SENS HUM/TMP 3.3V I2C 2% SMD 1=5 / Humidity Temperature Sensor 0 ~ 100% RH I2C ��2% RH 6 s Surface Mount | 69980 |
|
RFQ | |
|
Master Electronics | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH8000 Series, I2C, ±2.0 %RH Accuracy, SOIC-8 SMD, With Filter, Condensation-Resistant, 5 Units on Tape (Sample) RoHS: Compliant |
14 In Stock |
|
$83.1000 / $88.8900 | Buy Now |
Part Details for HIH8131-021-001S
HIH8131-021-001S CAD Models
HIH8131-021-001S Part Data Attributes:
|
HIH8131-021-001S
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH8131-021-001S
Honeywell Sensing and Control
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL |
Alternate Parts for HIH8131-021-001S
This table gives cross-reference parts and alternative options found for HIH8131-021-001S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIH8131-021-001S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIH9131-021-001S | Analog Circuit, | Honeywell Sensing and Control | HIH8131-021-001S vs HIH9131-021-001S |