Part Details for HIN206ECB-T by Intersil Corporation
Overview of HIN206ECB-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for HIN206ECB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS-232 Transmitters/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$5.2100 / $6.1300 | Buy Now |
Part Details for HIN206ECB-T
HIN206ECB-T CAD Models
HIN206ECB-T Part Data Attributes:
|
HIN206ECB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN206ECB-T
Intersil Corporation
TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
Alternate Parts for HIN206ECB-T
This table gives cross-reference parts and alternative options found for HIN206ECB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN206ECB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM207EARZ | TRIPLE LINE TRANSCEIVER, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN206ECB-T vs ADM207EARZ |
HIN207ECA-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Rochester Electronics LLC | HIN206ECB-T vs HIN207ECA-T |
SP206ET-L | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Exar Corporation | HIN206ECB-T vs SP206ET-L |
MAX206EEWG+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | HIN206ECB-T vs MAX206EEWG+ |
ADM207EARSZ-REEL | TRIPLE LINE TRANSCEIVER, PDSO24, LEAD FREE, MO-150AG, SSOP-24 | Rochester Electronics LLC | HIN206ECB-T vs ADM207EARSZ-REEL |
ADM206EARZ-REEL | EMI/EMC Compliant, 615 kV ESD Protected, RS-232 Line Driver/Receiver in a 24-Pin SO Package | Analog Devices Inc | HIN206ECB-T vs ADM206EARZ-REEL |
ADM207EARSZ | TRIPLE LINE TRANSCEIVER, PDSO24, LEAD FREE, MO-150AG, SSOP-24 | Rochester Electronics LLC | HIN206ECB-T vs ADM207EARSZ |
ADM206EAR-REEL | EMI/EMC Compliant, 615 kV ESD Protected, RS-232 Line Driver/Receiver in a 24-Pin SO Package | Analog Devices Inc | HIN206ECB-T vs ADM206EAR-REEL |
HIN206ECBZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | Intersil Corporation | HIN206ECB-T vs HIN206ECBZ-T |
HIN206ECB | Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN206ECB-T vs HIN206ECB |