Part Details for HIN207CB by Harris Semiconductor
Overview of HIN207CB by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HIN207CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS-232 Transmitters/Recievers, 3 Func, 5 Driver, 3 Rcvr, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4546 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for HIN207CB
HIN207CB CAD Models
HIN207CB Part Data Attributes
|
HIN207CB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN207CB
Harris Semiconductor
Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN207CB
This table gives cross-reference parts and alternative options found for HIN207CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN207CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP207ECT-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, PLASTIC, SOIC-24 | Exar Corporation | HIN207CB vs SP207ECT-L/TR |
HIN207ECBZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | Intersil Corporation | HIN207CB vs HIN207ECBZ |
HIN207CB | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | HIN207CB vs HIN207CB |
HIN207CB-T | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | HIN207CB vs HIN207CB-T |
ST207ECD | TRIPLE LINE TRANSCEIVER, PDSO24, SO-24 | STMicroelectronics | HIN207CB vs ST207ECD |
HIN207EIB | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | HIN207CB vs HIN207EIB |
SP207EET | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, SOIC-24 | Sipex Corporation | HIN207CB vs SP207EET |
SP207ECT-L | Line Transceiver, 5 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, PLASTIC, SOIC-24 | Exar Corporation | HIN207CB vs SP207ECT-L |
SP207EET/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, SOIC-24 | Sipex Corporation | HIN207CB vs SP207EET/TR |
SP207EET | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, SOIC-24 | Exar Corporation | HIN207CB vs SP207EET |