Part Details for HIN208ECA-T by Intersil Corporation
Overview of HIN208ECA-T by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIN208ECA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS-232 Transmitters/Recievers RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$2.1600 / $2.5400 | Buy Now |
Part Details for HIN208ECA-T
HIN208ECA-T CAD Models
HIN208ECA-T Part Data Attributes
|
HIN208ECA-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN208ECA-T
Intersil Corporation
QUAD LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150AG, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 5.3 mm |
Alternate Parts for HIN208ECA-T
This table gives cross-reference parts and alternative options found for HIN208ECA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN208ECA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX208IDBG4 | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP -40 to 85 | Texas Instruments | HIN208ECA-T vs MAX208IDBG4 |
MAX208EEAG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | HIN208ECA-T vs MAX208EEAG |
ADM208EARS-REEL | EMI/EMC Compliant, ±15kV Protected, RS-232 230 kBPS Transceiver with 4 Drivers & 4 Receivers | Analog Devices Inc | HIN208ECA-T vs ADM208EARS-REEL |
MAX208CDBG4 | 5-V Multichannel RS-232 Line Driver/Receiver with +/-15-kV ESD Protection 24-SSOP 0 to 70 | Texas Instruments | HIN208ECA-T vs MAX208CDBG4 |
MAX208CDB | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP 0 to 70 | Texas Instruments | HIN208ECA-T vs MAX208CDB |
ADM208ARSZ-REEL | 0.1 µF, +5V CMOS RS-232 200 kBPS Transceiver with 4 Drivers & 4 Receivers | Analog Devices Inc | HIN208ECA-T vs ADM208ARSZ-REEL |
MAX208ECAG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | HIN208ECA-T vs MAX208ECAG |
ADM208EARS-REEL | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, MO-150AG, SSOP-24 | Rochester Electronics LLC | HIN208ECA-T vs ADM208EARS-REEL |
ADM208ARS | IC QUAD LINE TRANSCEIVER, PDSO24, MO-150AG, SSOP-24, Line Driver or Receiver | Analog Devices Inc | HIN208ECA-T vs ADM208ARS |
HIN208EIA | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, | Harris Semiconductor | HIN208ECA-T vs HIN208EIA |